| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-032 |
633-015-663-032
| Heilind Number: | EDA633-015-663-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this plug connector features durable steel shell construction with nickel plating for optimal signal transfer. With a 3A amperage rating and gold contact plating, it ensures reliable power delivery. Its 15 positions and 3 rows provide ample connection options, while the PC tail termination method offers easy installation. Perfect for industrial environments, it operates smoothly in temperatures ranging from -55 to 85 °C. Mating retention is secure with the 4-40 threaded hole, making it ideal for robust connections. Upgrade your setup with this essential component for seamless data transmission.

