| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-033 |
633-015-663-033
| Heilind Number: | EDA633-015-663-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Discover the perfect solution for your connectivity needs with our Right Angle D-Sub Connector. Designed for efficiency and reliability, this plug connector features three amperage capability and 15 positions across three rows, ensuring seamless data transmission. With a durable steel shell plated in nickel and gold-plated contacts, it guarantees long-lasting performance even in challenging environments. The PC tail termination method and boardlocks mount type offer easy and secure installation. Meeting rigorous standards, it operates smoothly in temperatures ranging from -55 to 85°C. Whether for industrial or commercial applications, this connector is essential for connecting multiple devices with precision and ease. Elevate your connectivity experience with this essential component.

