| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-035 |
633-015-663-035
| Heilind Number: | EDA633-015-663-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration on printed circuit boards. This high-performance plug features three amperage capacity and fifteen gold-plated positions, ensuring reliable power and signal transmission. Its rugged steel shell, plated with nickel, guarantees durability even in harsh environments, while the M3 Threaded Hole mating retention type provides secure attachment. With a wide operating temperature range of -55 to 85°C, this connector is suitable for diverse industrial applications. Upgrade your setup with this essential component for efficient data transfer.

