| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-040 |
633-015-663-040
| Heilind Number: | EDA633-015-663-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-040 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for secure and efficient board-to-board connections. With a rugged steel shell and gold-plated contacts, this connector ensures reliable performance even in harsh environments. Its 15 positions and three rows offer ample connectivity options, ideal for high-density applications. Featuring boardlocks for easy mounting and PC tail termination, installation is a breeze. The 4-40 threaded fixed standoff mating retention type adds an extra layer of stability. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for various industrial and commercial settings. Trust in its durability and precision for seamless data transmission and power delivery.

