| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-042 |
633-015-663-042
| Heilind Number: | EDA633-015-663-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-042 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. Featuring a robust steel shell with nickel plating, this connector ensures durability and reliable signal transmission. With 15 gold-plated positions and a 3A amperage rating, it offers high-quality connectivity for your devices. Its boardlocks mount securely for stability, while the PC tail termination method simplifies installation. The 4-40 threaded hole mating retention type further enhances its reliability, making it ideal for industrial and commercial use. Operating seamlessly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs.

