| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-043 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-043 |
633-015-663-043
| Heilind Number: | EDA633-015-663-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-043 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This high-performance plug, boasting a 3A amperage capacity, is designed for seamless integration on circuit boards with its boardlocks mount type and PC tail termination method. Featuring 15 positions and three rows, it ensures reliable data transmission in various applications. The gold-plated contacts guarantee optimal signal conductivity, while the nickel-plated steel shell offers durability. With a wide operating temperature range of -55 to 85°C and mating retention via 4-40 threaded standoffs, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.

