| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-045 |
633-015-663-045
| Heilind Number: | EDA633-015-663-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-045 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Featuring a durable steel shell plated with nickel, and gold-plated contacts, this connector ensures reliable performance in various environments. With a 3A amperage rating and 15 positions, it accommodates multiple signal requirements. Its boardlocks mount securely, while the PC tail termination method simplifies installation. Designed for plug gender with three rows, it offers efficient connectivity. The M3 threaded hole mating retention type adds further stability. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for your connectivity needs.

