| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-050 |
633-015-663-050
| Heilind Number: | EDA633-015-663-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-050 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in a variety of electronic devices. This high-performance connector features a rugged steel shell with durable nickel plating, ensuring reliability in demanding environments. With a plug gender and three rows of 15 positions, it offers ample connectivity options. The 4-40 threaded hole mount type and PC tail termination method provide secure and stable installation, while gold contact plating guarantees optimal signal transmission. Ideal for industrial applications, it operates efficiently in temperatures ranging from -55 to 85°C. Upgrade your connectivity setup with this essential component.

