| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-051 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-051 |
633-015-663-051
| Heilind Number: | EDA633-015-663-051 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-051 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a top-tier solution for seamless data transmission. Engineered for reliability, this connector features a 4-40 Threaded Hole mount type and PC Tail termination method, ensuring secure attachment and efficient signal transfer. With a 3A amperage rating and gold contact plating, it guarantees optimal conductivity even in demanding environments. Its durable steel shell with nickel plating offers robust protection, while its 15 positions cater to versatile connectivity needs. Designed for convenience, this connector is ideal for applications in a wide temperature range (-55 to 85°C), making it a versatile and dependable choice for your connectivity requirements.

