| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-052 |
633-015-663-052
| Heilind Number: | EDA633-015-663-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-052 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic systems. Engineered for precision, this plug connector boasts a robust design with 15 gold-plated positions, ensuring reliable signal transmission in demanding environments. Its 4-40 Threaded Hole mount type and PC Tail termination method offer secure installation and easy integration. Crafted with nickel-plated steel shell material, it guarantees durability and longevity, even in extreme operating conditions ranging from -55 to 85 °C. With a 3A amperage rating and mating retention feature, this connector is ideal for power and signal applications that require a stable and efficient connection. Upgrade your setup today with this essential component.

