| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-053 |
633-015-663-053
| Heilind Number: | EDA633-015-663-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-053 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of electronic applications. Featuring 15 positions, this plug connector offers reliable signal transmission with a current rating of 3 A. Its durable steel shell with nickel plating ensures longevity, while gold-plated contacts guarantee high conductivity. The 4-40 threaded hole mount type and PC tail termination method provide easy and secure installation. With a wide operating temperature range of -55 to 85 °C, this connector is suitable for diverse environments. Trust in its mating retention type and ergonomic design for seamless integration into your systems. Upgrade your connectivity solutions with this essential component.

