| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-510 |
633-015-663-510
| Heilind Number: | EDA633-015-663-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-510 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a 3 A amperage rating and gold contact plating, it ensures efficient power transmission. Designed as a Plug with three rows and 15 positions, it offers ample connectivity options. The Through Hole (.120") mount type and PC Tail termination method guarantee secure and durable installation. Constructed with a steel shell plated with nickel, it boasts robust build quality. Featuring a mating retention type of 4-40 Threaded Fixed Standoff, it ensures stable connections in any application. Operating smoothly in temperatures ranging from -55 to 85 °C, it is suitable for a wide variety of environments. Upgrade your connectivity setup with this high-performance D-Sub Connector.

