Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 633-015-663-511 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 15 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA633-015-663-511 |
Series: | 633 |
Contact Description: | Standard Contact |
Insulator Style/Material: | High Temp Insulator |
Contact Resistance: | 25 Milliohms maximum |
Dielectric Withstanding Voltage: | 1000 V AC rms at sea level |
Insulation Resistance: | 5000 megaohms minimum |
633-015-663-511
Heilind Number: | EDA633-015-663-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 633-015-663-511 |
ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for your connectivity needs. This high-quality connector features a durable steel shell with nickel plating, ensuring reliable performance in a variety of environments. With 15 gold-plated contacts, it offers secure and efficient connections. Designed for through hole mounting with a termination method of PC Tail, it's easy to install and provides a stable connection. Operating at temperatures ranging from -55 to 85 °C, it's suitable for use in harsh conditions. Perfect for industrial applications, this connector is a must-have for any project requiring robust and dependable connectivity.