| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-512 |
633-015-663-512
| Heilind Number: | EDA633-015-663-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-512 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding applications. This Plug connector features three rows of fifteen positions, ensuring efficient data transfer. With a robust steel shell and nickel plating, it guarantees durability and reliable signal transmission. The gold-plated contacts offer excellent conductivity, while the PC Tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for industrial and commercial use. The mating retention type, 4-40 Threaded Hole, provides secure connections in any environment. Trust in this high-quality connector for seamless integration into your system.

