| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-513 |
633-015-663-513
| Heilind Number: | EDA633-015-663-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-513 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This versatile plug features a durable steel shell with nickel plating, ensuring reliable data transmission even in demanding environments. With three rows of 15 gold-plated contacts, it offers secure and efficient connectivity. The through-hole mount type with PC tail termination method simplifies installation, while the 4-40 threaded standoff mating retention type provides added stability. Operating smoothly in a wide temperature range from -55 to 85 °C, this connector is a dependable choice for industrial and commercial use. Elevate your systems with this essential component for seamless signal transmission.

