| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-515 |
633-015-663-515
| Heilind Number: | EDA633-015-663-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. With a sturdy steel shell and nickel plating, this connector ensures durability and reliable performance in any environment. Its 15 positions and 3A amperage capacity make it suitable for a variety of applications. Featuring a convenient plug gender and through hole mount type with PC tail termination, installation is a breeze. The gold contact plating guarantees optimal signal conductivity, while the M3 threaded hole mating retention type adds extra security. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.

