| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-530 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-530 |
633-015-663-530
| Heilind Number: | EDA633-015-663-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-530 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for seamless integration into your electronic assemblies. With a sturdy steel shell and boardlock mount type, it ensures secure and reliable performance in rugged environments. Featuring 15 gold-plated contacts, it guarantees efficient signal transmission with minimal interference. Its 3A amperage rating and -55 to 85°C operating temperature range make it suitable for a wide range of applications, while the 4-40 threaded fixed standoff mating retention type offers added stability. Upgrade your setup with this high-quality connector, perfect for demanding industrial or commercial use.

