| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-533 |
633-015-663-533
| Heilind Number: | EDA633-015-663-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-533 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This high-quality plug features three amp amperage capability, making it ideal for power transmission. With three rows of 15 positions, it offers ample connectivity options. The gold-plated contacts ensure reliable signal transmission, while the nickel-plated shell provides durability. Featuring boardlock mount type and PC tail termination method, installation is secure and straightforward. Its steel shell construction and 4-40 threaded standoff mating retention type guarantee stability in demanding environments. Experience seamless operation even in extreme temperatures ranging from -55 to 85°C. Upgrade your setup with this essential connector for efficient data transfer and power delivery.

