633-015-663-535

Heilind Number:EDA633-015-663-535
Manufacturer:EDAC
Manufacturer Number:633-015-663-535
ECAD Model:
3D Model

Description:

633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-015-663-535
Amperage:3 A
Gender:Plug
Number of Rows:3
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA633-015-663-535

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This high-performance plug, featuring a sturdy steel shell with nickel plating, guarantees durability and reliable signal transmission. With 15 gold-plated positions and a current rating of 3A, it ensures efficient power delivery. The three-row design, along with boardlocks for secure mounting, offers ease of installation. Utilizing PC tail termination, it provides a stable connection with optimal signal integrity. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is ideal for industrial and harsh environments. Incorporating M3 threaded hole mating retention, it ensures a robust and stable connection. Upgrade your connectivity solutions with this versatile D-Sub Connector.