| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-540 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-540 |
633-015-663-540
| Heilind Number: | EDA633-015-663-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-540 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless electronic communication. Designed for optimal performance, this plug connector features a durable steel shell plated with nickel, ensuring longevity and reliability in various applications. With 15 gold-plated positions, it guarantees efficient signal transmission, while the 3A amperage capability meets industry standards for power delivery. The innovative boardlock mount type and PC tail termination method offer easy and secure installation, perfect for streamlined assembly processes. Operating smoothly in a wide temperature range from -55 to 85°C, it's ideal for use in diverse environments. Trust in this high-quality connector for your connectivity needs.

