| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-541 |
633-015-663-541
| Heilind Number: | EDA633-015-663-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-541 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for various connectivity needs. This high-quality connector is designed for optimal performance, with a durable steel shell and gold-plated contacts ensuring reliable signal transmission. With 15 positions and three rows, it offers ample connectivity options for your applications. The boardlocks mount securely for stable connections, while the PC tail termination method simplifies installation. Operating in a wide temperature range from -55 to 85 °C, this connector is suitable for diverse environments. Whether you're working on industrial machinery, telecommunications equipment, or any other project requiring robust connectivity, our Right Angle D-Sub Connector is the perfect choice. Trust in its quality and performance for seamless data transmission.

