| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-542 |
633-015-663-542
| Heilind Number: | EDA633-015-663-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-542 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, the perfect solution for secure and efficient board-to-board connections. With a convenient Plug gender and three rows of 15 positions each, it offers high-density connectivity in a compact design. Featuring durable Boardlocks for easy mounting, and PC Tail termination for reliable signal transmission. The gold-plated contacts ensure optimal conductivity, while the nickel-plated steel shell provides robust protection. Designed for industrial environments, it can withstand temperatures ranging from -55 to 85°C. Ideal for a variety of applications, this connector guarantees high performance and durability. Upgrade your connectivity solutions with our Right Angle D-Sub Connector.

