| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-543 |
633-015-663-543
| Heilind Number: | EDA633-015-663-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-543 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. This high-performance plug, featuring gold-plated contacts and durable steel shell, ensures reliable conductivity in demanding environments. With 15 positions spread across three rows, it offers ample versatility for your connectivity needs. Its boardlock mount type and PC tail termination method guarantee secure and stable installation, while the 4-40 threaded standoff mating retention type adds an extra layer of robustness. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a dependable solution for a wide range of applications. Upgrade your setup with this essential connector, designed to meet the highest standards of quality and performance.

