| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-545 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-545 |
633-015-663-545
| Heilind Number: | EDA633-015-663-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-545 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performing solution designed for efficient data transmission. This plug-type connector features three amperage capacity, making it suitable for a wide range of applications. With three rows and fifteen positions, it offers ample connectivity options. The boardlocks mount type ensures secure installation, while the PC Tail termination method simplifies the assembly process. Gold contact plating guarantees reliable signal transmission, while the nickel shell plating provides durability. The M3 Threaded Hole mating retention type adds stability in demanding environments. Constructed with steel shell material, this connector is built to withstand harsh conditions, with an operating temperature range of -55 to 85°C. Upgrade your connectivity setup with this essential component.

