| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-550 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-550 |
633-015-663-550
| Heilind Number: | EDA633-015-663-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-550 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. This plug-type connector offers a seamless interface, with 15 positions to accommodate multiple connections. Its robust construction, featuring a steel shell and gold-plated contacts, ensures durability and optimal performance even in demanding environments. The 4-40 threaded hole mount type and PC tail termination method provide secure and convenient installation. With a current rating of 3 A and operating temperature range of -55 to 85°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your system with this essential component for seamless data transfer and signal integrity.

