| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-015-663-553 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-015-663-553 |
633-015-663-553
| Heilind Number: | EDA633-015-663-553 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-015-663-553 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-performance plug features a 4-40 Threaded Hole mount type, ensuring secure attachment. With 15 positions for optimal connectivity, it's perfect for applications requiring multiple connections. The PC Tail termination method guarantees reliable signal transmission, while the gold contact plating and nickel shell plating enhance durability. Constructed from steel, this connector is robust and built to last. Its operating temperature range of -55 to 85°C makes it suitable for a wide range of environments. Upgrade your setup with this essential component for efficient data transfer.

