633-015-663-555

Heilind Number:EDA633-015-663-555
Manufacturer:EDAC
Manufacturer Number:633-015-663-555
ECAD Model:
3D Model

Description:

633 Series right angle D-Sub plug connector with 15 pin type contacts that have 30µ" gold plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 633-015-663-555
Amperage:3 A
Gender:Plug
Number of Rows:3
Mount Type:4-40 Threaded Hole
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Mating Retention Type:M3 Threaded Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA633-015-663-555

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This Plug connector features a durable steel shell with nickel plating, ensuring reliable signal transmission. With three rows and fifteen positions, it offers ample connectivity options. The 4-40 threaded hole mount type and M3 threaded hole mating retention type provide secure and stable installation. Gold-plated contacts guarantee excellent conductivity, while the PC tail termination method simplifies assembly. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-quality D-Sub connector.