| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-010 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-010 |
633-026-263-010
| Heilind Number: | EDA633-026-263-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-010 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a durable steel shell plated with nickel for long-lasting use. With 26 positions and 3 A of amperage, it offers reliable power transmission in any application. The PC Tail termination method ensures secure and efficient connectivity, while the gold flash contact plating guarantees low contact resistance. Its through-hole mount type and 4-40 threaded fixed standoff mating retention type provide easy installation and stability. Ideal for use in a wide range of environments, it operates smoothly in temperatures ranging from -55 to 85 °C. Upgrade your setup with this essential connector for seamless data and signal transmission.

