| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-011 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-011 |
633-026-263-011
| Heilind Number: | EDA633-026-263-011 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-011 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable and versatile solution for your connectivity needs. This plug connector, featuring 26 positions across 3 rows, is designed for through-hole mounting with a termination method of PC tail for secure attachment. With a durable steel shell and gold flash contact plating, it ensures optimal performance and longevity even in harsh environments. Operating within a wide temperature range of -55 to 85°C, it's suitable for various applications. Whether you're a professional seeking high-quality connectors or a DIY enthusiast wanting to upgrade your projects, this connector is the perfect choice. Trust in its superior craftsmanship and make seamless connections with ease.

