| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-012 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-012 |
633-026-263-012
| Heilind Number: | EDA633-026-263-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-012 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for optimal performance. With a sleek plug design and three rows of 26 positions, it offers seamless integration in various applications. Featuring PC Tail termination and gold flash contact plating, it ensures reliable conductivity and durability. The rugged steel shell with nickel plating guarantees long-lasting use, even in harsh environments. Ideal for high-speed data transmission, it operates flawlessly in temperatures ranging from -55 to 85°C. Complete with mating retention via 4-40 threaded hole, it's the perfect solution for secure connections in industrial and commercial settings. Upgrade your connectivity experience with this essential component.

