| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-013 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-013 |
633-026-263-013
| Heilind Number: | EDA633-026-263-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-013 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a game-changer in the world of electronic components. Designed for optimal performance, this plug boasts a robust 3 A amperage rating, ensuring reliable power delivery. With three rows and 26 positions, it offers ample room for versatile connections. The Through Hole (.120") mount type and PC Tail termination method guarantee secure installation, while the gold flash contact plating and nickel shell plating ensure excellent conductivity and durability. Crafted from steel, its shell material provides sturdy protection in any application. Whether you're a professional in need of high-quality connectors or a DIY enthusiast working on a project, this connector is a must-have. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's suitable for a wide range of environments. Upgrade your setup with this essential component and experience seamless connectivity like never before.

