| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-015 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-015 |
633-026-263-015
| Heilind Number: | EDA633-026-263-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-015 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This high-performance connector features a durable steel shell with nickel plating, ensuring reliability in demanding environments. With a 3A amperage rating and gold flash contact plating, it guarantees efficient power and signal transmission. Its 26 positions, arranged in three rows, offer ample connectivity options, while the M3 threaded hole mating retention type provides secure and stable connections. Suitable for through-hole mounting with PC tail termination, it is easy to install and maintain. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for use in industrial, commercial, and aerospace settings. Trust in its quality and performance for all your connectivity needs.

