| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-030 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-030 |
633-026-263-030
| Heilind Number: | EDA633-026-263-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-030 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, it features a 3 A amperage rating and PC Tail termination method for secure attachment to your circuit board. With 26 gold flash-plated contacts, it ensures reliable conductivity and minimal signal loss. The nickel-plated steel shell offers durability and protection, making it suitable for a wide range of applications. Its 4-40 threaded fixed standoff mating retention type adds to its stability, while its boardlocks mount type allows for easy installation. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs.

