| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-031 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-031 |
633-026-263-031
| Heilind Number: | EDA633-026-263-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-031 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with this Right Angle D-Sub Connector, designed for high-performance applications. Its durable steel shell with Nickel plating and Gold Flash contacts ensure reliable signal transmission. Featuring 26 positions across 3 rows, it offers ample connectivity options. The PC Tail termination method and Boardlocks mount type provide secure and efficient installation on your board. With a 3A amperage rating and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of environments. Its plug gender and mating retention type make it versatile for various setups. Ideal for industrial or commercial use, this connector is a crucial component for your connectivity needs.

