| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-032 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-032 |
633-026-263-032
| Heilind Number: | EDA633-026-263-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-032 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in various applications. With a sleek plug design and three rows of 26 positions, it offers efficient data transmission. The durable steel shell with nickel plating ensures longevity, while gold flash contact plating guarantees reliable conductivity. Featuring boardlocks for secure mounting and PC tail termination for easy installation, this connector is a versatile choice. Its 3 A amperage and operating temperature range of -55 to 85 °C make it suitable for demanding environments. RoHS compliant and equipped with 4-40 threaded hole mating retention, it meets industry standards for quality and reliability. Upgrade your connectivity setup with this high-quality connector.

