| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-033 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-033 |
633-026-263-033
| Heilind Number: | EDA633-026-263-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-033 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features three amperage capacity and boasts a durable steel shell for long-lasting use. With 26 positions and three rows, it offers ample connectivity options. The gold flash contact plating ensures reliable signal transmission, while the nickel shell plating provides corrosion resistance. Ideal for PCB applications, it is mountable with boardlocks and features PC tail termination. The 4-40 threaded standoff mating retention type adds stability and security. Operating efficiently in a wide temperature range from -55 to 85 °C, this connector is a versatile and essential component for your connectivity needs.

