| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-035 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-035 |
633-026-263-035
| Heilind Number: | EDA633-026-263-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-035 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Right Angle D-Sub Connector, designed for seamless integration in electronic setups. Featuring a gendered plug design and three rows for efficient data transfer, it offers a secure connection with boardlocks for added stability. The PC Tail termination method ensures easy installation, while the gold flash contact plating and nickel shell plating guarantee reliable signal transmission. With 26 positions and M3 threaded hole mating retention, it's ideal for a wide range of applications. Crafted from durable steel and capable of operating in temperatures ranging from -55 to 85 °C, this connector is a dependable solution for your connectivity needs.

