| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-040 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-040 |
633-026-263-040
| Heilind Number: | EDA633-026-263-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-040 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance essential for industrial and electronic applications. Featuring a durable steel shell with nickel plating, this connector ensures secure and reliable data transmission in even the harshest environments. With 26 gold flash plated contacts and a 3A amperage rating, it guarantees optimal signal integrity and power delivery. Its boardlocks mount type and PC tail termination method offer easy and secure installation on circuit boards. Designed for versatility, it accommodates three rows of connections, perfect for complex systems. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is a reliable solution for your connectivity needs. Upgrade your setup today with this essential component.

