| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-041 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-041 |
633-026-263-041
| Heilind Number: | EDA633-026-263-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-041 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile and durable option for various applications. This plug connector features three rows and 26 positions, offering ample space for efficient data transmission. With a 3A amperage rating and gold flash contact plating, it ensures reliable performance and signal integrity. The boardlocks mount type and PC tail termination method guarantee secure and stable connections, while the nickel-plated steel shell provides robust protection. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is suitable for both standard and demanding environments. Upgrade your setup with this essential component for seamless connectivity.

