| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-042 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-042 |
633-026-263-042
| Heilind Number: | EDA633-026-263-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-042 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration into your electronic systems. This high-performance plug features three amperage, perfect for efficient power transmission. With three rows and 26 positions, it offers ample connectivity options. The sturdy steel shell with nickel plating ensures durability, while gold flash contact plating guarantees reliable signal transfer. Its innovative design, featuring boardlocks for secure mounting and PC tail termination, makes installation a breeze. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is ideal for diverse applications in industries such as aerospace, telecommunications, and more. Upgrade your connectivity solutions with this essential component.

