| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-045 |
633-026-263-045
| Heilind Number: | EDA633-026-263-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-045 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are 4 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration, this plug features a 3A amperage and is ideal for high-performance applications. With three rows of 26 positions, it offers ample connectivity options. The boardlocks mount type ensures secure installation, while the PC tail termination method simplifies assembly. Gold flash contact plating and nickel shell plating provide optimal conductivity and durability. Constructed with steel shell material, it offers reliable performance in demanding environments. Mating retention is facilitated through an M3 threaded hole for added stability. Operating within a wide temperature range of -55 to 85°C, this connector is suitable for various industrial settings. Upgrade your connectivity solutions with this essential component.

