| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-050 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-050 |
633-026-263-050
| Heilind Number: | EDA633-026-263-050 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-050 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration. Featuring a durable steel shell with nickel plating, this connector ensures reliable performance in diverse environments. With 26 positions and 3A amperage, it offers ample connectivity for your applications. The gold flash contact plating guarantees excellent signal transmission, while the PC tail termination method simplifies installation. Ideal for a range of industrial and commercial settings, this connector operates smoothly in temperatures ranging from -55 to 85°C. Trust in its quality for your connectivity needs.

