| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-052 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-052 |
633-026-263-052
| Heilind Number: | EDA633-026-263-052 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-052 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, featuring a durable steel shell plated with nickel for reliable performance. With 26 positions and a 3A amperage rating, this plug connector is designed for optimal signal transmission. Its PC tail termination method and gold flash contact plating ensure secure and efficient connections. Ideal for applications requiring a secure and space-saving solution, this connector is suitable for use in a wide range of environments, with an operating temperature range of -55 to 85 °C. Trust in our high-quality connector to meet your connectivity needs with precision and durability.

