| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-053 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-053 |
633-026-263-053
| Heilind Number: | EDA633-026-263-053 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-053 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, an essential component for seamless data transmission. Designed for efficiency, this plug connector features 26 positions with a 3A amperage rating, ensuring reliable power delivery. Its durable steel shell with nickel plating guarantees long-lasting performance even in harsh environments, while the gold flash contact plating ensures optimal signal conductivity. With a 4-40 threaded hole mount type and PC tail termination method, installation is a breeze. The mating retention type with a 4-40 threaded standoff further secures connections, making it ideal for industrial applications. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile solution for all your connectivity needs. Upgrade your setup with this high-quality D-Sub connector and experience seamless data transfer like never before.

