| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-055 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Hole |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-055 |
633-026-263-055
| Heilind Number: | EDA633-026-263-055 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-055 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a standard insulator. The board mounting features are #4-40 UNC threaded inserts, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This plug-type connector features three rows and 26 positions, ensuring reliable data transfer. With a sturdy steel shell and nickel plating, it guarantees durability and efficient signal transmission. The 4-40 threaded hole mount type and PC tail termination method offer easy installation. Gold flash contact plating provides excellent conductivity, while the M3 threaded hole mating retention type secures the connection. Operating smoothly in a wide temperature range from -55 to 85°C, this connector is a reliable choice for various applications in the field of IO connectivity. Upgrade your setup with this essential component for seamless data transfer.

