| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-510 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-510 |
633-026-263-510
| Heilind Number: | EDA633-026-263-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-510 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with round threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic applications. Designed for seamless integration, this plug features three rows and 26 positions, ensuring reliable data transmission. With a durable steel shell and gold flash contact plating, it guarantees long-lasting performance even in harsh environments. The convenient Through Hole mount type with PC Tail termination method simplifies installation, while the 4-40 Threaded Fixed Standoff mating retention type provides added security. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's the perfect choice for industrial and commercial use. Upgrade your connectivity with this essential component.

