| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-511 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-511 |
633-026-263-511
| Heilind Number: | EDA633-026-263-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-511 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for reliable performance, it features a durable steel shell with nickel plating for optimal protection. With 26 positions and 3A amperage, it's perfect for a wide range of applications. The gold flash contact plating ensures efficient signal transmission, while the PC tail termination method offers easy installation. Its through-hole mount type and mating retention type make it secure and stable in any setup. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is ideal for demanding environments. Upgrade your connections with this essential component.

