| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-512 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-512 |
633-026-263-512
| Heilind Number: | EDA633-026-263-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-512 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic assembly needs. Designed for optimal performance, this connector features a PC Tail termination method and gold flash contact plating, ensuring reliable signal transmission. With 26 positions and three rows, it offers ample connectivity options for your applications. The rugged steel shell with nickel plating guarantees durability in demanding environments, while the 4-40 threaded hole mating retention type provides secure connections. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its quality and precision for seamless integration into your projects.

