| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-513 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-513 |
633-026-263-513
| Heilind Number: | EDA633-026-263-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-513 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with #4-40 UNC threaded standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic projects. This plug connector features three amperage capacity, ideal for powering various devices. With three rows and 26 positions, it offers ample space for multiple connections. The Through Hole mount type with PC Tail termination ensures secure and efficient installation. Gold Flash contact plating guarantees low contact resistance, while nickel shell plating provides durability. Designed with a 4-40 Threaded Standoff mating retention type, it offers stability in high-vibration environments. Constructed with steel shell material, it can withstand rugged conditions. Operating seamlessly in a wide temperature range from -55 to 85 °C, it is suitable for diverse industrial applications. Elevate your connectivity experience with this high-performance D-Sub Connector.

