| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 633-026-263-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 26 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA633-026-263-515 |
633-026-263-515
| Heilind Number: | EDA633-026-263-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 633-026-263-515 |
| ECAD Model: |
Description:
633 Series right angle D-Sub plug connector with 26 pin type contacts that have gold flash plating. The contacts are standard, in a in a high temp' insulator. The board mounting features are Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. Designed for seamless integration, this plug connector features three rows with a total of 26 positions, offering ample connectivity options. Its through-hole mount type with PC tail termination ensures secure and reliable installation, while the gold flash contact plating guarantees optimal signal transmission. The durable steel shell with nickel plating provides robust protection, making it suitable for a wide range of environments. With a low operating temperature range of -55 to 85 °C, this connector is ideal for use in harsh conditions. Whether you're upgrading existing systems or creating new ones, this connector is a must-have for any project requiring dependable connectivity. Elevate your connections with our high-quality D-Sub Connector.

